MAX9150EUI+ | |
---|---|
DigiKey Part Number | MAX9150EUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9150EUI+ |
Description | IC REDRIVER LVDS 1CH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400Mbps 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9150EUI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 | |
Delay Time | 2.2ns | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 130mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.19000 | ¥132.19 |
10 | ¥121.46500 | ¥1,214.65 |
50 | ¥116.43440 | ¥5,821.72 |
100 | ¥102.58760 | ¥10,258.76 |
250 | ¥97.55248 | ¥24,388.12 |
500 | ¥91.25868 | ¥45,629.34 |
1,000 | ¥83.70629 | ¥83,706.29 |