MAX9030AUT-T | |
---|---|
DigiKey Part Number | MAX9030AUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9030AUT-T |
Description | IC COMPARATOR 1 GEN PUR SOT6 |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9030AUT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.008µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 55µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 228ns | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-6 | |
Base Product Number |