MAX9024ASD-T | |
---|---|
DigiKey Part Number | MAX9024ASD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9024ASD-T |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Rail-to-Rail, TTL 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.003µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 8µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |