MAX901AESE | |
---|---|
DigiKey Part Number | MAX901AESE-ND |
Manufacturer | |
Manufacturer Product Number | MAX901AESE |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Customer Reference | |
Detailed Description | Comparator General Purpose TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX901AESE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
Voltage - Input Offset (Max) | 2mV @ ±5V | |
Current - Input Bias (Max) | 6µA @ ±5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 15mA,12mA,6mA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |