MAX9012ESA+T | |
---|---|
DigiKey Part Number | MAX9012ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9012ESA+T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9012ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 5.5V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 4.2mA | |
CMRR, PSRR (Typ) | 95dB CMRR, 82dB PSRR | |
Propagation Delay (Max) | 9ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.38258 | ¥55,956.45 |