MAX8969EWL33+T | |
---|---|
DigiKey Part Number | MAX8969EWL33+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8969EWL33+T |
Description | IC REG BOOST 3.3V 900MA 9WLP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 900mA 9-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX8969EWL33+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLP (1.26x1.26) | |
Base Product Number |