MAX856CUA+ | |
---|---|
DigiKey Part Number | 505-MAX856CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX856CUA+ |
Description | IC REG BOOST PROG 500MA 8UMAX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX856CUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥41.11090 | ¥4,111.09 |