MAX8520ETP+T | |
---|---|
DigiKey Part Number | MAX8520ETP+TTR-ND - Tape & Reel (TR) MAX8520ETP+TCT-ND - Cut Tape (CT) MAX8520ETP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8520ETP+T |
Description | IC DRVR PWR TEC 20-TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8520ETP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.25000 | ¥149.25 |
10 | ¥137.15300 | ¥1,371.53 |
25 | ¥131.46520 | ¥3,286.63 |
100 | ¥115.83050 | ¥11,583.05 |
250 | ¥110.14536 | ¥27,536.34 |
500 | ¥103.03928 | ¥51,519.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥94.18750 | ¥235,468.75 |