MAX840ISA+T | |
---|---|
DigiKey Part Number | MAX840ISA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX840ISA+T |
Description | IC REG CHARGE PUMP 1OUT 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | - Charge Pump, Cellular Telephone Transmitter Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX840ISA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Charge Pump, Cellular Telephone Transmitter | |
Voltage - Input | 2.5V ~ 10V | |
Number of Outputs | 1 | |
Voltage - Output | -2V, -0.5V ~ -9.4V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.23636 | ¥63,090.90 |