MAX822LUS+T | |
---|---|
DigiKey Part Number | 505-MAX822LUS+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX822LUS+T |
Description | IC MONITOR VOLT MPU SOT143-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Channel |
Datasheet | Datasheet |
EDA/CAD Models | MAX822LUS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.89559 | ¥34,738.97 |
5,000 | ¥13.37318 | ¥66,865.90 |