MAX817MCSA+ | |
---|---|
DigiKey Part Number | MAX817MCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX817MCSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX817MCSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.11000 | ¥90.11 |
10 | ¥81.40400 | ¥814.04 |
25 | ¥77.61960 | ¥1,940.49 |
100 | ¥67.39720 | ¥6,739.72 |
300 | ¥64.36803 | ¥19,310.41 |
500 | ¥58.68858 | ¥29,344.29 |
1,000 | ¥51.11586 | ¥51,115.86 |