MAX817LCSA+ | |
---|---|
DigiKey Part Number | MAX817LCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX817LCSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX817LCSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.37000 | ¥48.37 |
10 | ¥43.68600 | ¥436.86 |
25 | ¥41.65400 | ¥1,041.35 |
100 | ¥36.16850 | ¥3,616.85 |
300 | ¥35.77407 | ¥10,732.22 |