MAX786EAI+T | |
---|---|
DigiKey Part Number | 505-MAX786EAI+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX786EAI+T |
Description | DUAL-OUTPUT POWER SUPPLY CONTROL |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 28-SSOP |
EDA/CAD Models | MAX786EAI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 3.3V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |