MAX78615PPM70EVK1# | |
---|---|
DigiKey Part Number | MAX78615PPM70EVK1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX78615PPM70EVK1# |
Description | KIT ENERGY MEASUREMENT MAX78700 |
Customer Reference | |
Detailed Description | MAX78615+PPM, MAX78700 Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | - | |
Utilized IC / Part | MAX78615+PPM, MAX78700 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |