MAX77975EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX77975EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77975EVKIT# |
Description | EVKIT FOR MAX77975 19VIN, 3.5AOU |
Customer Reference | |
Detailed Description | MAX77975 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MAX77975 | |
Primary Attributes | 3.8V ~ 19V Input Voltage | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,537.29000 | ¥1,537.29 |