MAX77757JEFG435+ | |
---|---|
DigiKey Part Number | 505-MAX77757JEFG435+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77757JEFG435+ |
Description | 3.15A USB TYPE-C AUTONOMOUS CHAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-FC2QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77757JEFG435+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 3.15A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 13.7V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerUFQFN | |
Supplier Device Package | 24-FC2QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.83500 | ¥198.35 |
25 | ¥18.75440 | ¥468.86 |
80 | ¥16.25438 | ¥1,300.35 |
230 | ¥15.42052 | ¥3,546.72 |
624 | ¥14.67503 | ¥9,157.22 |