MAX77654AENVN+T | |
---|---|
DigiKey Part Number | 505-MAX77654AENVN+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77654AENVN+T |
Description | ULTRA LOW POWER PMIC W/ 3-OUTPUT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 30-WLP (2.79x2.34) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77654AENVN+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 28µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.79x2.34) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.96109 | ¥49,902.72 |