MAX77650AEWV+T | |
---|---|
DigiKey Part Number | MAX77650AEWV+TTR-ND - Tape & Reel (TR) MAX77650AEWV+TCT-ND - Cut Tape (CT) MAX77650AEWV+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77650AEWV+T |
Description | IC BATT CHG LI-ION 1CELL 30WLP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-WLP (2.75x2.15) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77650AEWV+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Temperature | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | GPIO, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.75x2.15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.37000 | ¥52.37 |
10 | ¥47.00300 | ¥470.03 |
25 | ¥44.43400 | ¥1,110.85 |
100 | ¥38.50880 | ¥3,850.88 |
250 | ¥36.53448 | ¥9,133.62 |
500 | ¥32.78222 | ¥16,391.11 |
1,000 | ¥27.64766 | ¥27,647.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.26529 | ¥65,663.23 |