MAX748AEWE+ | |
---|---|
DigiKey Part Number | MAX748AEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX748AEWE+ |
Description | IC REG BUCK 3.3V 500MA 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX748AEWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 180kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.67000 | ¥97.67 |
10 | ¥88.23900 | ¥882.39 |
46 | ¥84.13239 | ¥3,870.09 |
138 | ¥73.05174 | ¥10,081.14 |
276 | ¥69.76844 | ¥19,256.09 |
506 | ¥63.61245 | ¥32,187.90 |
1,012 | ¥55.40444 | ¥56,069.29 |