MAX743EWE+T | |
---|---|
DigiKey Part Number | 175-MAX743EWE+TTR-ND - Tape & Reel (TR) 175-MAX743EWE+TCT-ND - Cut Tape (CT) 175-MAX743EWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX743EWE+T |
Description | IC REG BCK BST PROG 2A DL 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Programmable ±12V, ±15V 2 Output 2A (Switch) 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX743EWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.03000 | ¥124.03 |
10 | ¥114.01000 | ¥1,140.10 |
25 | ¥109.28480 | ¥2,732.12 |
100 | ¥96.28900 | ¥9,628.90 |
250 | ¥91.56356 | ¥22,890.89 |
500 | ¥85.65622 | ¥42,828.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥78.56739 | ¥78,567.39 |