MAX7426EPA+ | |
---|---|
DigiKey Part Number | MAX7426EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7426EPA+ |
Description | IC FILTER LOWPASS 5TH 8-DIP |
Customer Reference | |
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 12kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7426EPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 12kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |