MAX7423CUA+ | |
---|---|
DigiKey Part Number | MAX7423CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7423CUA+ |
Description | IC FILTER 45KHZ LOWPASS 8UMAX |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 5th Order 45kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7423CUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 45kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.55000 | ¥91.55 |
10 | ¥82.69600 | ¥826.96 |
50 | ¥78.85200 | ¥3,942.60 |
100 | ¥68.46660 | ¥6,846.66 |
250 | ¥65.38976 | ¥16,347.44 |
500 | ¥59.62010 | ¥29,810.05 |
1,000 | ¥51.92718 | ¥51,927.18 |