MAX7375AXR485+T | |
---|---|
DigiKey Part Number | MAX7375AXR485+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7375AXR485+T |
Description | MEMS OSC XO CMOS SMD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS Oscillator 2.7V ~ 5.5V SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.7V ~ 5.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Size / Dimension | 0.087" L x 0.053" W (2.20mm x 1.35mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |