MAX7375AXR185+T | |
---|---|
DigiKey Part Number | MAX7375AXR185+TTR-ND - Tape & Reel (TR) MAX7375AXR185+TCT-ND - Cut Tape (CT) MAX7375AXR185+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7375AXR185+T |
Description | MEMS OSC XO 1.8400MHZ CMOS SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.84 MHz XO (Standard) CMOS Oscillator 2.7V ~ 5.5V SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MAX7375AXR185+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.84 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.7V ~ 5.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 1.25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Size / Dimension | 0.087" L x 0.053" W (2.20mm x 1.35mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥15.49800 | ¥154.98 |
50 | ¥15.13560 | ¥756.78 |
100 | ¥12.97370 | ¥1,297.37 |
500 | ¥12.61342 | ¥6,306.71 |
1,000 | ¥10.63137 | ¥10,631.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.49637 | ¥23,740.93 |
5,000 | ¥9.15720 | ¥45,786.00 |