MAX736CPD+ | |
---|---|
DigiKey Part Number | MAX736CPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX736CPD+ |
Description | IC REG BUCK-BST -12V 140MA 14DIP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Fixed -12V 1 Output 140mA 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX736CPD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 8.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 185kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.23000 | ¥58.23 |
10 | ¥52.61400 | ¥526.14 |
25 | ¥50.16400 | ¥1,254.10 |