MAX7347AEE+T | |
---|---|
DigiKey Part Number | MAX7347AEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7347AEE+T |
Description | IC INTERFACE SPECIALIZED 16QSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Sound Cards, Players, Recorders Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7347AEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Sound Cards, Players, Recorders | |
Interface | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.12641 | ¥52,816.03 |