MAX7321AEE+T | |
---|---|
DigiKey Part Number | 175-MAX7321AEE+TTR-ND - Tape & Reel (TR) 175-MAX7321AEE+TCT-ND - Cut Tape (CT) 175-MAX7321AEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7321AEE+T |
Description | IC XPNDR 400KHZ I2C 16QSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7321AEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 20mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.18000 | ¥51.18 |
10 | ¥33.67300 | ¥336.73 |
25 | ¥29.09440 | ¥727.36 |
100 | ¥23.90290 | ¥2,390.29 |
250 | ¥21.34724 | ¥5,336.81 |
500 | ¥19.77280 | ¥9,886.40 |
1,000 | ¥19.12774 | ¥19,127.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.55543 | ¥51,388.58 |