MAX7318EVKIT+ | |
---|---|
DigiKey Part Number | 505-MAX7318EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7318EVKIT+ |
Description | EVAL KIT MAX7318 (2-WIRE-INTERFA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX7318 GPIO Expander Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | - | |
Utilized IC / Part | MAX7318 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,391.90000 | ¥1,391.90 |