MAX7318AUG+T | |
---|---|
DigiKey Part Number | MAX7318AUG+TTR-ND - Tape & Reel (TR) MAX7318AUG+TCT-ND - Cut Tape (CT) MAX7318AUG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7318AUG+T |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7318AUG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 31mA, 43mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥44.92400 | ¥449.24 |
25 | ¥42.83560 | ¥1,070.89 |
100 | ¥37.19450 | ¥3,719.45 |
250 | ¥35.52252 | ¥8,880.63 |
500 | ¥32.38818 | ¥16,194.09 |
1,000 | ¥28.20905 | ¥28,209.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.12848 | ¥70,321.20 |