MAX7311AUG+T | |
---|---|
DigiKey Part Number | MAX7311AUG+TR-ND - Tape & Reel (TR) MAX7311AUG+CT-ND - Cut Tape (CT) MAX7311AUG+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7311AUG+T |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7311AUG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 31mA, 43mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.41000 | ¥75.41 |
10 | ¥68.12000 | ¥681.20 |
25 | ¥64.94920 | ¥1,623.73 |
100 | ¥56.39620 | ¥5,639.62 |
250 | ¥53.86132 | ¥13,465.33 |
500 | ¥49.10898 | ¥24,554.49 |
1,000 | ¥42.77234 | ¥42,772.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.18812 | ¥102,970.30 |