MAX7310ATE+T | |
---|---|
DigiKey Part Number | 175-MAX7310ATE+TTR-ND - Tape & Reel (TR) 175-MAX7310ATE+TCT-ND - Cut Tape (CT) 175-MAX7310ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7310ATE+T |
Description | IC XPNDR 400KHZ I2C SMBUS 16TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7310ATE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 18mA, 30mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.37000 | ¥52.37 |
10 | ¥47.00300 | ¥470.03 |
25 | ¥44.43400 | ¥1,110.85 |
100 | ¥38.50880 | ¥3,850.88 |
250 | ¥36.53448 | ¥9,133.62 |
500 | ¥32.78222 | ¥16,391.11 |
1,000 | ¥27.64766 | ¥27,647.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.26529 | ¥65,663.23 |