MAX7310AEE+ | |
---|---|
DigiKey Part Number | MAX7310AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7310AEE+ |
Description | IC XPNDR 400KHZ I2C SMBUS 16QSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7310AEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 18mA, 30mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥37.18920 | ¥7,437.84 |