MAX711ESE+TG068 | |
---|---|
DigiKey Part Number | MAX711ESE+TG068-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX711ESE+TG068 |
Description | IC REG BUCK BST ADJ 1.1A 16SOIC |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.1A (Switch) 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |