MAX706TESA+ | |
---|---|
DigiKey Part Number | MAX706TESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX706TESA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706TESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.42000 | ¥101.42 |
10 | ¥91.61800 | ¥916.18 |
25 | ¥87.35840 | ¥2,183.96 |
100 | ¥75.85300 | ¥7,585.30 |
300 | ¥72.44427 | ¥21,733.28 |
500 | ¥66.05208 | ¥33,026.04 |
1,000 | ¥57.52918 | ¥57,529.18 |