MAX706ATESA+T | |
---|---|
DigiKey Part Number | 175-MAX706ATESA+TTR-ND - Tape & Reel (TR) 175-MAX706ATESA+TCT-ND - Cut Tape (CT) 175-MAX706ATESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX706ATESA+T |
Description | IC SUPERVISOR MPU 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706ATESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.92000 | ¥88.92 |
10 | ¥80.30200 | ¥803.02 |
25 | ¥76.56880 | ¥1,914.22 |
100 | ¥66.48290 | ¥6,648.29 |
250 | ¥63.49524 | ¥15,873.81 |
500 | ¥57.89260 | ¥28,946.30 |
1,000 | ¥50.42259 | ¥50,422.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥48.55514 | ¥121,387.85 |