MAX691AEWE+T | |
---|---|
DigiKey Part Number | 175-MAX691AEWE+TTR-ND - Tape & Reel (TR) 175-MAX691AEWE+TCT-ND - Cut Tape (CT) 175-MAX691AEWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX691AEWE+T |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX691AEWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.34000 | ¥127.34 |
10 | ¥90.84800 | ¥908.48 |
25 | ¥81.45840 | ¥2,036.46 |
100 | ¥70.96670 | ¥7,096.67 |
250 | ¥65.88656 | ¥16,471.64 |
500 | ¥62.79516 | ¥31,397.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥55.52031 | ¥55,520.31 |