MAX6822LUK+T | |
---|---|
DigiKey Part Number | 175-MAX6822LUK+TTR-ND - Tape & Reel (TR) 175-MAX6822LUK+TCT-ND - Cut Tape (CT) 175-MAX6822LUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6822LUK+T |
Description | IC MPU SUPERVISOR SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6822LUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥29.33800 | ¥293.38 |
25 | ¥25.55120 | ¥638.78 |
100 | ¥21.30660 | ¥2,130.66 |
250 | ¥19.24436 | ¥4,811.09 |
500 | ¥17.98722 | ¥8,993.61 |
1,000 | ¥16.94292 | ¥16,942.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.44434 | ¥41,110.85 |
5,000 | ¥15.82614 | ¥79,130.70 |