MAX6817MUT/PR3+T | |
---|---|
DigiKey Part Number | 505-MAX6817MUT/PR3+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6817MUT/PR3+T |
Description | IC SWITCH DEBOUNCER SOT6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch Debouncer SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6817MUT/PR3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | µP Switch Interfacing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥99.13316 | ¥247,832.90 |