MAX6776XKB+T | |
---|---|
DigiKey Part Number | 175-MAX6776XKB+TTR-ND - Tape & Reel (TR) 175-MAX6776XKB+TCT-ND - Cut Tape (CT) 175-MAX6776XKB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6776XKB+T |
Description | IC MONITOR BATT LP SC70-5 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6776XKB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥23.29300 | ¥232.93 |
25 | ¥22.02480 | ¥550.62 |
100 | ¥19.08690 | ¥1,908.69 |
250 | ¥18.10828 | ¥4,527.07 |
500 | ¥16.24854 | ¥8,124.27 |
1,000 | ¥13.70362 | ¥13,703.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.01842 | ¥32,546.05 |
5,000 | ¥12.52902 | ¥62,645.10 |