MAX6728AKATGD3+T | |
---|---|
DigiKey Part Number | MAX6728AKATGD3+TTR-ND - Tape & Reel (TR) MAX6728AKATGD3+TCT-ND - Cut Tape (CT) MAX6728AKATGD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6728AKATGD3+T |
Description | IC SUPERVISOR 3 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6728AKATGD3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.11V, 3.075V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.81000 | ¥57.81 |
10 | ¥52.24000 | ¥522.40 |
25 | ¥49.81360 | ¥1,245.34 |
100 | ¥43.25250 | ¥4,325.25 |
250 | ¥41.30844 | ¥10,327.11 |
500 | ¥37.66344 | ¥18,831.72 |
1,000 | ¥32.80364 | ¥32,803.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.61720 | ¥36,543.00 |
5,000 | ¥14.06768 | ¥70,338.40 |