MAX6701TKA+T | |
---|---|
DigiKey Part Number | 175-MAX6701TKA+TTR-ND - Tape & Reel (TR) 175-MAX6701TKA+TCT-ND - Cut Tape (CT) 175-MAX6701TKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6701TKA+T |
Description | IC SUPERVISOR MPU LV SOT23-8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6701TKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.08V, Adj, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
10 | ¥30.85900 | ¥308.59 |
25 | ¥29.17280 | ¥729.32 |
100 | ¥25.28180 | ¥2,528.18 |
250 | ¥23.98568 | ¥5,996.42 |
500 | ¥21.52218 | ¥10,761.09 |
1,000 | ¥18.15129 | ¥18,151.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.24373 | ¥43,109.32 |
5,000 | ¥16.59546 | ¥82,977.30 |