MAX6668AUA50+ | |
---|---|
DigiKey Part Number | MAX6668AUA50+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6668AUA50+ |
Description | THERMOSTAT 50DEGC ACT LOW 8UMAX |
Customer Reference | |
Detailed Description | Thermostat 50°C Active Low Open Drain 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6668AUA50+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 50°C | |
Accuracy | ±2.2°C | |
Current - Output (Max) | 250mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /FanOut | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply | 110µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |