MAX6665ASA50+ | |
---|---|
DigiKey Part Number | 505-MAX6665ASA50+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6665ASA50+ |
Description | IC FAN CNTRL/DRVR 8-SOIC |
Customer Reference | |
Detailed Description | Thermostat 50°C Active High, Active Low Open Drain, Push-Pull 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6665ASA50+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 50°C | |
Accuracy | ±3°C | |
Current - Output (Max) | 250mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | FanOn, /FanOut, /OverTemp, /Warn | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 65µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |