MAX6649YMUA+ | |
---|---|
DigiKey Part Number | 2156-MAX6649YMUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6649YMUA+ |
Description | SENSOR DIGITAL 0C-145C 8UMAX |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 145°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6649YMUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 145°C | |
Sensing Temperature - Remote | 0°C ~ 145°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |