MAX6581EVKIT+ | |
---|---|
DigiKey Part Number | MAX6581EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6581EVKIT+ |
Description | EVAL KIT FOR MAX6581 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX6581 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -64°C ~ 150°C | |
Interface | I2C, SMBus | |
Sensitivity | ±1°C | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 16-Bit | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | MAX6581 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,345.29000 | ¥1,345.29 |