MAX6443US29L+T | |
---|---|
DigiKey Part Number | 175-MAX6443US29L+TTR-ND - Tape & Reel (TR) 175-MAX6443US29L+TCT-ND - Cut Tape (CT) 175-MAX6443US29L+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6443US29L+T |
Description | IC MPU RESET 2.925V SOT143-4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6443US29L+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.64000 | ¥36.64 |
10 | ¥32.90000 | ¥329.00 |
25 | ¥31.10440 | ¥777.61 |
100 | ¥26.95650 | ¥2,695.65 |
250 | ¥25.57404 | ¥6,393.51 |
500 | ¥22.94750 | ¥11,473.75 |
1,000 | ¥19.35336 | ¥19,353.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.38568 | ¥45,964.20 |