MAX6422XS29+T | |
---|---|
DigiKey Part Number | MAX6422XS29+TTR-ND - Tape & Reel (TR) MAX6422XS29+TCT-ND - Cut Tape (CT) MAX6422XS29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6422XS29+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6422XS29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.41000 | ¥61.41 |
10 | ¥55.44100 | ¥554.41 |
25 | ¥52.86440 | ¥1,321.61 |
100 | ¥45.90270 | ¥4,590.27 |
250 | ¥43.83936 | ¥10,959.84 |
500 | ¥39.97108 | ¥19,985.54 |
1,000 | ¥34.81351 | ¥34,813.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.07398 | ¥37,684.95 |
5,000 | ¥14.50729 | ¥72,536.45 |