MAX6386XS46D3+T | |
---|---|
DigiKey Part Number | MAX6386XS46D3+TR-ND - Tape & Reel (TR) MAX6386XS46D3+CT-ND - Cut Tape (CT) MAX6386XS46D3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6386XS46D3+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6386XS46D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥24.51800 | ¥245.18 |
25 | ¥23.17760 | ¥579.44 |
100 | ¥20.08750 | ¥2,008.75 |
250 | ¥19.05768 | ¥4,764.42 |
500 | ¥17.10036 | ¥8,550.18 |
1,000 | ¥14.42197 | ¥14,421.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.21907 | ¥30,547.67 |
5,000 | ¥11.75970 | ¥58,798.50 |