MAX6358TWUT+T | |
---|---|
DigiKey Part Number | 175-MAX6358TWUT+TTR-ND - Tape & Reel (TR) 175-MAX6358TWUT+TCT-ND - Cut Tape (CT) 175-MAX6358TWUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6358TWUT+T |
Description | IC SUPERVISOR MPU SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6358TWUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.67V, 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥43.21600 | ¥432.16 |
25 | ¥40.85840 | ¥1,021.46 |
100 | ¥35.41050 | ¥3,541.05 |
250 | ¥33.59452 | ¥8,398.63 |
500 | ¥30.14444 | ¥15,072.22 |
1,000 | ¥25.42297 | ¥25,422.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.15183 | ¥60,379.58 |