MAX6358LSUT+T | |
---|---|
DigiKey Part Number | 175-MAX6358LSUT+TTR-ND - Tape & Reel (TR) 175-MAX6358LSUT+TCT-ND - Cut Tape (CT) 175-MAX6358LSUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6358LSUT+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6358LSUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.89000 | ¥51.89 |
10 | ¥46.88600 | ¥468.86 |
25 | ¥44.70720 | ¥1,117.68 |
100 | ¥38.81760 | ¥3,881.76 |
250 | ¥37.07316 | ¥9,268.29 |
500 | ¥33.80190 | ¥16,900.95 |
1,000 | ¥29.44036 | ¥29,440.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.35003 | ¥70,875.07 |